Part Details for 0467651001 by Molex
Overview of 0467651001 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0467651001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1282CT-ND
|
DigiKey | CONN RCP MICRO HDMI 19POS SMD RA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5667 In Stock |
|
$1.4976 / $2.8800 | Buy Now |
DISTI #
0467651001
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.4mm Solder RA Surface Mount 1 Port Emboss T/R - Tape and Reel (Alt: 0467651001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 12000 |
|
$1.6383 / $2.1832 | Buy Now |
DISTI #
52R4503
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.4mm Solder RA Surface Mount 1 Port Emboss T/R - Product that comes on tape, but is not reeled (Alt: 52R4503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 5533 Partner Stock |
|
$2.1300 / $3.0500 | Buy Now |
DISTI #
V72:2272_06511281
|
Arrow Electronics | Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2142 Container: Cut Strips | Americas - 2 |
|
$2.0380 | Buy Now |
DISTI #
MOL46765-1001
|
Heilind Electronics | 0.4MM MICRO HDMI REC T&R 0.76 ULF 19CKT | Americas - 2250 in Stock |
|
$1.4070 / $1.4283 | Buy Now |
DISTI #
46765-1001
|
TTI | HDMI, Displayport & DVI Connectors Micro HDMI Recpt RA SMT TH SHELL TABS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 In Stock |
|
$1.3900 / $1.4500 | Buy Now |
DISTI #
MOL46765-1001
|
Interstate Connecting Components | 0.4MM MICRO HDMI REC T&R 0.76 ULF 19CKT | 750 |
|
$1.4070 / $1.4283 | Buy Now |
DISTI #
0467651001
|
Avnet Asia | Conn HDMI Receptacle 19 POS 0.4mm Solder RA Surface Mount 1 Port Emboss T/R (Alt: 0467651001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0467651001
0467651001 CAD Models
0467651001 Part Data Attributes
|
0467651001
Molex
Buy Now
Datasheet
|
Compare Parts:
0467651001
Molex
Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |
Alternate Parts for 0467651001
This table gives cross-reference parts and alternative options found for 0467651001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0467651001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46765-1302 | Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0467651001 vs 46765-1302 |
46765-1312 | Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 0467651001 vs 46765-1312 |
46765-1001 | Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, MICRO HDMI TYPE-D 0.4MM PITCH 19 CKT RECEPTACLE CONNECTOR | Molex | 0467651001 vs 46765-1001 |