Part Details for 04671.75NR by Littelfuse Inc
Overview of 04671.75NR by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04671-01XE | Texas Instruments | Enhanced Product 3.3-V Abt Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85 |
Price & Stock for 04671.75NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3744
|
Newark | Surface Mount Fuse, Full Reel, Fuse Current:1.75A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:467 Series, Fuse Type:Very Fast Acting Rohs Compliant: Yes |Littelfuse 04671.75NR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.5960 | Buy Now |
DISTI #
F1396CT-ND
|
DigiKey | FUSE BRD MT 1.75A 32VAC 32VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5676 In Stock |
|
$0.5070 / $1.3100 | Buy Now |
DISTI #
576-04671.75NR
|
Mouser Electronics | Surface Mount Fuses 32V 1.75A VFA Slimline RoHS: Compliant | 4993 |
|
$0.5480 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 3420 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 40000 |
|
$0.5250 / $1.7500 | Buy Now | |
|
Quest Components | 8000 |
|
$0.5753 / $1.9175 | Buy Now | |
|
Quest Components | 3884 |
|
$0.2993 / $0.8550 | Buy Now | |
|
Quest Components | 2736 |
|
$0.3750 / $1.5000 | Buy Now | |
DISTI #
04671.75NR
|
TTI | Surface Mount Fuses 32V 1.75A VFA Slimline RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5430 | Buy Now |
Part Details for 04671.75NR
04671.75NR CAD Models
04671.75NR Part Data Attributes
|
04671.75NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04671.75NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.75A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.305 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.75 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 04671.75NR
This table gives cross-reference parts and alternative options found for 04671.75NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04671.75NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4671.75 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.75A, 32VAC, 32VDC, 35A (IR), SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 04671.75NR vs 4671.75 |