-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9375
|
Newark | Fuse 32Vac 65Vdc V/Fa Hf 0603 1.5A/ Tr Rohs Compliant: Yes |Littelfuse 046701.5NRHF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.5960 | Buy Now |
DISTI #
F5702CT-ND
|
DigiKey | FUSE BRD MT 1.5A 32VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16964 In Stock |
|
$0.5284 / $1.3700 | Buy Now |
DISTI #
576-046701.5NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 1.5 A V/FA HALIDE FREE RoHS: Compliant | 4012 |
|
$0.5280 / $1.3300 | Buy Now |
|
Future Electronics | 467 Series Fast-Acting 32 V 1.5 A 1.6 x 0.813 mm Ceramic Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1.5A, 32VAC, 32VDC, 35A (IR), SUPPLEMENTAL, SURFACE MOUNT, 0603 | 1000 |
|
$0.5748 / $1.3794 | Buy Now |
DISTI #
046701.5NRHF
|
TTI | Surface Mount Fuses 32V 1.5 A V/FA HALIDE FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5430 | Buy Now |
|
LCSC | 35A SMD Fuse 1.5A 32V 65V 0603 Fuses ROHS | 4750 |
|
$0.0201 / $0.0400 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.5A 32VAC 65VDC | 0 |
|
$1.2910 / $1.4201 | RFQ |
|
Sense Electronic Company Limited | SMDFUSE | 165000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
046701.5NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
046701.5NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 32VDC, 35A (IR), Supplemental, Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.813 mm | |
Body Height | 0.33 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 046701.5NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046701.5NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046701.5 | Electric Fuse, Very Fast Blow, 1.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | 046701.5NRHF vs 046701.5 |