Part Details for 0466250600 by Molex
Overview of 0466250600 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0466250600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16986-ND
|
DigiKey | CONN PLUG HSG 3.00MM PANEL MT Min Qty: 3200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3639 | Buy Now |
DISTI #
0466250600
|
Avnet Americas | Conn Housing Power PL 6 POS 3mm ST Panel Mount Bag - Bulk (Alt: 0466250600) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3669 / $0.4228 | Buy Now |
DISTI #
MOL46625-0600
|
Heilind Electronics | MICROFIT3.0 BMI SR PANEL MNT LUG 6CKT | Americas - 0 in Stock |
|
$0.2688 / $0.3309 | Buy Now |
Part Details for 0466250600
0466250600 CAD Models
0466250600 Part Data Attributes:
|
0466250600
Molex
Buy Now
Datasheet
|
Compare Parts:
0466250600
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |