Part Details for 0466250500 by Molex
Overview of 0466250500 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0466250500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16985-ND
|
DigiKey | CONN PLUG HSG 3.00MM PANEL MT Min Qty: 3200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3357 | Buy Now |
DISTI #
0466250500
|
Avnet Americas | Micro-Fit BMI Plug Housing Single Row 5 Positions 3mm Pitch Panel Mount Bag - Bulk (Alt: 0466250500) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2265 / $0.2837 | Buy Now |
DISTI #
V99:2348_18977895
|
Arrow Electronics | Conn Housing PL 5 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1749 | Americas - 791 |
|
$0.0190 | Buy Now |
DISTI #
MOL46625-0500
|
Heilind Electronics | MICROFIT3.0 BMI SR PANELMNT PLUG 5CKT | Americas - 441 in Stock |
|
$0.3202 / $0.3806 | Buy Now |
DISTI #
31611064
|
Verical | Conn Housing PL 5 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Bag RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 1749 | Americas - 791 |
|
$0.0190 | Buy Now |
DISTI #
46625-0500
|
TTI | Headers & Wire Housings MicroFit BMI Plug Hsg SR PMT 5CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2860 / $0.3250 | Buy Now |
DISTI #
MOL46625-0500
|
Interstate Connecting Components | MICROFIT3.0 BMI SR PANELMNT PLUG 5CKT | 147 |
|
$0.3202 / $0.3806 | Buy Now |
DISTI #
000000000005621632
|
Sager | Headers & Wire Housings MICRO-FIT 3.0 BMI PLG 1X05P Min Qty: 1 | 0 |
|
$0.2973 / $0.4458 | Buy Now |
Part Details for 0466250500
0466250500 CAD Models
0466250500 Part Data Attributes
|
0466250500
Molex
Buy Now
Datasheet
|
Compare Parts:
0466250500
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |