Part Details for 0466250400 by Molex
Overview of 0466250400 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0466250400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16984-ND
|
DigiKey | CONN PLUG HSG 3.00MM PANEL MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
67 In Stock |
|
$0.1996 / $0.4700 | Buy Now |
DISTI #
0466250400
|
Avnet Americas | Micro-Fit BMI Plug Housing Single Row Panel Mount 4 Circuits Nylon Black Bag - Bulk (Alt: 0466250400) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$0.3067 / $0.4706 | Buy Now |
DISTI #
MOL46625-0400
|
Heilind Electronics | MICROFIT3.0 BMI SR PANELMNT PLUG 4CKT | Americas - 450 in Stock |
|
$0.2661 / $0.3277 | Buy Now |
DISTI #
46625-0400
|
TTI | Headers & Wire Housings MicroFit BMI Plug Hsg SR PMT 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2410 / $0.2620 | Buy Now |
DISTI #
MOL46625-0400
|
Interstate Connecting Components | MICROFIT3.0 BMI SR PANELMNT PLUG 4CKT | 150 |
|
$0.2661 / $0.3277 | Buy Now |
Part Details for 0466250400
0466250400 CAD Models
0466250400 Part Data Attributes:
|
0466250400
Molex
Buy Now
Datasheet
|
Compare Parts:
0466250400
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |