Part Details for 0466250300 by Molex
Overview of 0466250300 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0466250300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16983-ND
|
DigiKey | CONN PLUG HSG 3.00MM PANEL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2712 / $0.6400 | Buy Now |
DISTI #
0466250300
|
Avnet Americas | Micro-Fit BMI Plug Housing Single Row Panel Mount 3 Circuits Nylon Black Bag - Bulk (Alt: 0466250300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2857 / $0.3807 | Buy Now |
DISTI #
MOL46625-0300
|
Heilind Electronics | MICROFIT3.0 BMI SR PANELMNT PLUG 3CKT | Americas - 750 in Stock |
|
$0.2448 / $0.3014 | Buy Now |
DISTI #
46625-0300
|
TTI | Headers & Wire Housings MicroFit BMI SR PMT Plg HSG 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2630 / $0.2740 | Buy Now |
DISTI #
MOL46625-0300
|
Interstate Connecting Components | MICROFIT3.0 BMI SR PANELMNT PLUG 3CKT | 250 |
|
$0.2448 / $0.3014 | Buy Now |
Part Details for 0466250300
0466250300 CAD Models
0466250300 Part Data Attributes:
|
0466250300
Molex
Buy Now
Datasheet
|
Compare Parts:
0466250300
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |