Part Details for 0466230401 by Molex
Overview of 0466230401 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 0466230401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16978-ND
|
DigiKey | CONN RCPT HSG 4POS 3.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
196 In Stock |
|
$0.1850 / $0.4400 | Buy Now |
DISTI #
0466230401
|
Avnet Americas | Micro-Fit BMI Receptacle Housing Single Row Panel Mount 4 Circuits Nylon Black Bag - Bulk (Alt: 0466230401) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$0.2842 / $0.4362 | Buy Now |
DISTI #
MOL46623-0401
|
Heilind Electronics | MICROFIT3.0 BMI SR FLOATING RECEPT 4CKT | Americas - 525 in Stock |
|
$0.2467 / $0.3038 | Buy Now |
DISTI #
46623-0401
|
TTI | Headers & Wire Housings MicroFit BMI SR PMT Recep 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 2776 In Stock |
|
$0.2330 / $0.3130 | Buy Now |
DISTI #
MOL46623-0401
|
Interstate Connecting Components | MICROFIT3.0 BMI SR FLOATING RECEPT 4CKT | 175 |
|
$0.2467 / $0.3038 | Buy Now |
Part Details for 0466230401
0466230401 CAD Models
0466230401 Part Data Attributes:
|
0466230401
Molex
Buy Now
Datasheet
|
Compare Parts:
0466230401
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |