Part Details for 0466230201 by Molex
Overview of 0466230201 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 0466230201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16976-ND
|
DigiKey | CONN RCPT HSG 2POS 3.00MM Min Qty: 4000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2572 | Buy Now |
DISTI #
0466230201
|
Avnet Americas | Micro-Fit BMI Receptacle Housing Single Row 2 Positions 3mm Pitch Panel Mount Bag - Bulk (Alt: 0466230201) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2470 / $0.2989 | Buy Now |
DISTI #
MOL46623-0201
|
Heilind Electronics | MICROFIT3.0 BMI SR FLOATING RECEPT 2CKT | Americas - 540 in Stock |
|
$0.2090 / $0.2573 | Buy Now |
DISTI #
46623-0201
|
TTI | Headers & Wire Housings MicroFit BMI Recp Hsg SR PMT 2CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2060 / $0.2260 | Buy Now |
DISTI #
MOL46623-0201
|
Interstate Connecting Components | MICROFIT3.0 BMI SR FLOATING RECEPT 2CKT | 180 |
|
$0.2090 / $0.2573 | Buy Now |
Part Details for 0466230201
0466230201 CAD Models
0466230201 Part Data Attributes
|
0466230201
Molex
Buy Now
Datasheet
|
Compare Parts:
0466230201
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |