Part Details for 0466220701 by Molex
Overview of 0466220701 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0466220701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16969CT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 3MM Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$1.6221 / $3.2800 | Buy Now |
DISTI #
0466220701
|
Avnet Americas | Micro-Fit BMI Right Angle Header with Solder Tab Single Row 7 Circuits 0.38µm Gold Plating Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 0466220701) RoHS: Compliant Min Qty: 1610 Package Multiple: 1610 Container: Reel | 0 |
|
$1.6138 / $2.2580 | Buy Now |
DISTI #
MOL46622-0701
|
Heilind Electronics | MICROFIT BMI SR RA SMT NAIL 1 AU 7CKT | Americas - 0 in Stock |
|
$1.4552 / $1.7608 | Buy Now |
Part Details for 0466220701
0466220701 CAD Models
0466220701 Part Data Attributes:
|
0466220701
Molex
Buy Now
Datasheet
|
Compare Parts:
0466220701
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |