Part Details for 0466220300 by Molex
Overview of 0466220300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0466220300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16959CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 3MM Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9215 / $1.8700 | Buy Now |
DISTI #
0466220300
|
Avnet Americas | Micro-Fit BMI Right Angle Header with Solder Tab Single Row 3 Circuits Tin Plating Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 0466220300) RoHS: Compliant Min Qty: 2070 Package Multiple: 2070 Container: Reel | 0 |
|
$0.8530 / $1.1936 | Buy Now |
DISTI #
MOL46622-0300
|
Heilind Electronics | MICROFIT BMI SR RA SMT NAIL 60SN 3CKT | Americas - 1552 in Stock |
|
$0.8461 / $1.0239 | Buy Now |
DISTI #
MOL46622-0300
|
Interstate Connecting Components | MICROFIT BMI SR RA SMT NAIL 60SN 3CKT | 517 |
|
$0.8461 / $1.0239 | Buy Now |
Part Details for 0466220300
0466220300 CAD Models
0466220300 Part Data Attributes:
|
0466220300
Molex
Buy Now
Datasheet
|
Compare Parts:
0466220300
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |