Part Details for 0466220200 by Molex
Overview of 0466220200 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0466220200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0466220200CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 3MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8286 / $1.7200 | Buy Now |
DISTI #
0466220200
|
Avnet Americas | Micro-Fit BMI Right Angle Header with Solder Tab Single Row 2 Circuits Tin Plating Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 0466220200) RoHS: Compliant Min Qty: 2070 Package Multiple: 2070 Container: Reel | 0 |
|
$0.7848 / $1.0981 | Buy Now |
DISTI #
V72:2272_18740871
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry SMD Micro-Fit BMI T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1804 Container: Cut Strips | Americas - 2036 |
|
$0.2764 / $0.3093 | Buy Now |
DISTI #
MOL46622-0200
|
Heilind Electronics | MICROFIT BMI SR RA SMT NAIL 60SN 2CKT | Americas - 1552 in Stock |
|
$0.7785 / $0.9420 | Buy Now |
DISTI #
26418336
|
Verical | Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry SMD Micro-Fit BMI T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1804 | Americas - 2036 |
|
$0.2764 / $0.3046 | Buy Now |
DISTI #
46622-0200
|
TTI | Headers & Wire Housings MicroFit BMI SR RA SMT Nail 60SN 2CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2070 Package Multiple: 230 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8100 | Buy Now |
DISTI #
0466220200
|
Avnet Americas | Micro-Fit BMI Right Angle Header with Solder Tab Single Row 2 Circuits Tin Plating Surface Mount LCP Black Emboss T/R - Tape and Reel (Alt: 0466220200) RoHS: Compliant Min Qty: 2070 Package Multiple: 2070 Container: Reel | 0 |
|
$0.7848 / $1.0981 | Buy Now |
DISTI #
MOL46622-0200
|
Interstate Connecting Components | MICROFIT BMI SR RA SMT NAIL 60SN 2CKT | 517 |
|
$0.7785 / $0.9420 | Buy Now |
Part Details for 0466220200
0466220200 CAD Models
0466220200 Part Data Attributes:
|
0466220200
Molex
Buy Now
Datasheet
|
Compare Parts:
0466220200
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |