Part Details for 0466111008 by Molex
Overview of 0466111008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0466111008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0466111008-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 2720 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1085 | Buy Now |
DISTI #
0466111008
|
Avnet Americas | MINIFIT CPI LCP VERT BLK HDR TIN 8CKT - Trays (Alt: 0466111008) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3263 / $5.3830 | Buy Now |
DISTI #
MOL46611-1008
|
Heilind Electronics | MINIFIT CPI LCP VERT BLK HDR IN 8CKT | Americas - 0 in Stock |
|
$4.4978 | Buy Now |
Part Details for 0466111008
0466111008 CAD Models
0466111008 Part Data Attributes
|
0466111008
Molex
Buy Now
Datasheet
|
Compare Parts:
0466111008
Molex
Board Connector, 8 Contact(s), Straight, Press Fit Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |