Part Details for 04661.25NR by Littelfuse Inc
Results Overview of 04661.25NR by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04661.25NR Information
04661.25NR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04661-02YE | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-Or Gate 14-TSSOP -55 to 125 | |
V62/04661-02XE | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-Or Gate 14-SOIC -55 to 125 | |
V62/04661-01YE | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-Or Gate 14-TSSOP -40 to 125 |
Price & Stock for 04661.25NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4628684RL
|
Farnell | FUSE, VERY FAST ACTING, 1.25A, 63VDC RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 4290 |
|
$0.4673 / $0.4932 | Buy Now |
DISTI #
4628684
|
Farnell | FUSE, VERY FAST ACTING, 1.25A, 63VDC RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 4290 |
|
$0.4673 / $0.5942 | Buy Now |
DISTI #
F1465CT-ND
|
DigiKey | FUSE BOARD MOUNT 1.25A 63VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7705 In Stock |
|
$0.3506 / $0.9100 | Buy Now |
DISTI #
576-04661.25NR
|
Mouser Electronics | Surface Mount Fuses 63V 1.25A VFA Slimline RoHS: Compliant | 5529 |
|
$0.3510 / $0.8500 | Buy Now |
DISTI #
75570686
|
RS | FUSE 63V FA LEAD FREE SLIM 1206 1.25A | Littelfuse 04661.25NR Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 | RFQ |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 1.25 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.3100 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Very Fast Acting 1.25A 63V SMD Solder Pad 1206 T/R RoHS: Compliant |
8291 In Stock |
|
$0.4297 / $0.5350 | Buy Now |
|
Bristol Electronics | 7689 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.4395 / $1.4650 | Buy Now | |
|
Quest Components | 4000 |
|
$0.5880 / $1.9600 | Buy Now |
Part Details for 04661.25NR
04661.25NR CAD Models
04661.25NR Part Data Attributes
|
04661.25NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04661.25NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 04661.25NR
This table gives cross-reference parts and alternative options found for 04661.25NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04661.25NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
04661.25NRHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | 04661.25NR vs 04661.25NRHF |