-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7282
|
Newark | Fuse, Very Fast Acting, 3A, 1206, Fuse Current:3A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series Rohs Compliant: Yes |Littelfuse 0466003.NRHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 472 |
|
$0.3300 | Buy Now |
DISTI #
38AC2660
|
Newark | Fuse, Very Fast Acting, 3A, 1206, Fuse Current:3A, Product Range:466 Series, Voltage Rating Vac:32V, Voltage Rating V Dc:32V, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0466003.NRHF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5610 / $0.6790 | Buy Now |
DISTI #
01P9358
|
Newark | Fuse 32V Fa Halogen Free Slim 1206 3A/ Tr Rohs Compliant: Yes |Littelfuse 0466003.NRHF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3960 | Buy Now |
DISTI #
F6017CT-ND
|
DigiKey | FUSE BRD MNT 3A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7095 In Stock |
|
$0.3506 / $0.9100 | Buy Now |
DISTI #
576-0466003.NRHF
|
Mouser Electronics | Surface Mount Fuses 32V 3A FA HALIDE FREE SLIM RoHS: Compliant | 1460 |
|
$0.3500 / $0.8700 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 3 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 3 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4200 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 32 V 3 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4200 | Buy Now |
|
Bristol Electronics | 16497 |
|
RFQ | ||
|
Quest Components | 13197 |
|
$0.6621 / $2.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0466003.NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466003.NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 1.524 mm | |
Body Height | 0.584 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; EN; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 0466003.NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466003.NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0466003. | Electric Fuse, Very Fast Blow, 3A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0466003.NRHF vs 0466003. |
466003 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 3A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0466003.NRHF vs 466003 |