-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4526
|
Newark | Fuse, Smd, 2A, 1206, V Fast Acting, Fuse Current:2A, Product Range:466 Series, Voltage Rating Vac:63Vac, Voltage Rating V Dc:63Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0466002.NR Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5281 |
|
$0.4210 / $0.8380 | Buy Now |
DISTI #
28X4611
|
Newark | Fuse, Smd, 2A, 1206, Fast Acting, Full Reel, Fuse Current:2A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series, Fuse Size Code:1206Rohs Compliant: Yes |Littelfuse 0466002.NR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.3680 | Buy Now |
DISTI #
F1457CT-ND
|
DigiKey | FUSE BRD MNT 2A 63VAC 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
15107 In Stock |
|
$0.3506 / $0.8200 | Buy Now |
DISTI #
576-0466002.NR
|
Mouser Electronics | Surface Mount Fuses 2A 63V VERY FAST ACTING RoHS: Compliant | 26187 |
|
$0.2180 / $0.5700 | Buy Now |
DISTI #
70184365
|
RS | FUSE 63V FA LEAD FREE SLIM 1206 2A | Littelfuse 0466002.NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4437 |
|
$0.7300 / $0.9100 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 2 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 30000Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 2 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 228Cut Tape/Mini-Reel |
|
$0.4150 / $0.6600 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 63 V 2 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Bristol Electronics | 9923 |
|
RFQ | ||
|
Bristol Electronics | 7839 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0466002.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466002.NR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.52 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 0466002.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466002.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1206B2R00FWTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, Surface Mount, | Kyocera AVX Components | 0466002.NR vs F1206B2R00FWTR |
043302.0NR | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount | Littelfuse Inc | 0466002.NR vs 043302.0NR |
MFU1206FF02000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | 0466002.NR vs MFU1206FF02000P100 |
MCF1206B2R00FSTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 1206 | SPC Multicomp | 0466002.NR vs MCF1206B2R00FSTR |
0407002.WR | Electric Fuse, Time Lag Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 0466002.NR vs 0407002.WR |
MFU1206FF02000PW00 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0466002.NR vs MFU1206FF02000PW00 |
3402.0012.24 | Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0466002.NR vs 3402.0012.24 |
3422.0012.11 | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 0466002.NR vs 3422.0012.11 |
F0805B2R00FWTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | 0466002.NR vs F0805B2R00FWTR |
MFU1206FF02000P500 | Electric Fuse, Very Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 0466002.NR vs MFU1206FF02000P500 |