-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04662-02ZE | Texas Instruments | Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -55 to 125 | |
V62/04662-01YE | Texas Instruments | Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 125 | |
V62/04667-01YE | Texas Instruments | Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9729
|
Newark | Fuse, Very Fast Acting, 0.2A, 1206, Fuse Current:200Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:466 Series Rohs Compliant: Yes |Littelfuse 0466.200NRHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1775 |
|
$0.2530 | Buy Now |
DISTI #
01P9350
|
Newark | Fuse 125V Fa Halogen Free Slim1206 .200A/ Tr Rohs Compliant: Yes |Littelfuse 0466.200NRHF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3960 | Buy Now |
DISTI #
F5691CT-ND
|
DigiKey | FUSE BRD MT 200MA 125VAC/VDC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31572 In Stock |
|
$0.3506 / $0.9100 | Buy Now |
DISTI #
576-0466.200NRHF
|
Mouser Electronics | Surface Mount Fuses 125V .200A HALIDE FREE RoHS: Compliant | 6501 |
|
$0.3510 / $0.8100 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 125 V 0.2 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 370000Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Future Electronics | 466 Series Very Fast-Acting 125 V 0.2 A 1206 Surface Mount Thin Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 0.2A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 4000 |
|
$0.5715 / $1.9050 | Buy Now |
DISTI #
0466.200NRHF
|
TTI | Surface Mount Fuses 125V .200A HALIDE FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3580 | Buy Now |
DISTI #
C1S425200675292
|
Chip1Stop | Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 1206 T/R CSA RoHS: Compliant pbFree: Yes | 2477 |
|
$0.3840 / $0.6080 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 295000 |
|
$0.4333 / $0.4643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0466.200NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466.200NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 1.524 mm | |
Body Height | 0.584 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; EN; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
This table gives cross-reference parts and alternative options found for 0466.200NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466.200NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0466.200NR | Electric Fuse, Very Fast Blow, 0.2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0466.200NRHF vs 0466.200NR |