Part Details for 0465861003 by Molex
Overview of 0465861003 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465861003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0465861003-ND
|
DigiKey | CONN RCPT HSG EXTREME 3POS BLK Min Qty: 2000 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1466 | Buy Now |
DISTI #
0465861003
|
Avnet Americas | EXTreme Ten60 Conn Power RCP 3 POS 7.5mm Crimp ST Cable Mount 1 Terminal 1 Port - Trays (Alt: 0465861003) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.1220 / $1.3622 | Buy Now |
DISTI #
MOL46586-1003
|
Heilind Electronics | TEN50 3CKT KIT HOUSING AND PA | Americas - 0 in Stock |
|
$1.0599 / $1.1685 | Buy Now |
Part Details for 0465861003
0465861003 CAD Models
0465861003 Part Data Attributes
|
0465861003
Molex
Buy Now
Datasheet
|
Compare Parts:
0465861003
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |