Part Details for 0465629330 by Molex
Overview of 0465629330 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465629330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0465629330-ND
|
DigiKey | VER REC TEN60 G-5P-30S-5P-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
115 In Stock |
|
$23.1068 / $31.2000 | Buy Now |
DISTI #
0465629330
|
Avnet Americas | Connector Power Receptacle 10Power/30Signal Position 5.5mm/2mm Press Fit Vertical Through Hole 130 Terminal 1 Port Tray - Trays (Alt: 0465629330) RoHS: Not Compliant Min Qty: 480 Package Multiple: 120 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$16.6993 / $28.3888 | Buy Now |
DISTI #
MOL46562-9330
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46562-9330 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46562-9330
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 15 In Stock |
|
$21.2500 / $30.7700 | Buy Now |