Part Details for 0465572345 by Molex
Overview of 0465572345 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465572345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23318CT-ND
|
DigiKey | CONN HD ARRAY RCPT 80P SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
589 In Stock |
|
$7.9511 / $16.1800 | Buy Now |
DISTI #
0465572345
|
Avnet Americas | Conn Board to Board RCP 80 POS 1.27mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 0465572345) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.7755 | Buy Now |
DISTI #
MOL46557-2345
|
Heilind Electronics | SEARAY SLIM RECT ASSY 04X .6 TIN | Americas - 0 in Stock |
|
$10.0091 / $10.8696 | Buy Now |
Part Details for 0465572345
0465572345 CAD Models
0465572345 Part Data Attributes
|
0465572345
Molex
Buy Now
Datasheet
|
Compare Parts:
0465572345
Molex
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SOLDER CHARGE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0465572345
This table gives cross-reference parts and alternative options found for 0465572345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0465572345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-M-Q-315 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0465572345 vs ESQT-120-02-M-Q-315 |
ESQT-120-03-G-Q-319 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0465572345 vs ESQT-120-03-G-Q-319 |
ESQT-120-02-F-Q-750 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0465572345 vs ESQT-120-02-F-Q-750 |
ESQT-120-03-S-Q-309 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0465572345 vs ESQT-120-03-S-Q-309 |
ESQT-120-03-F-Q-309 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0465572345 vs ESQT-120-03-F-Q-309 |
ESQT-120-02-LM-Q-309 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0465572345 vs ESQT-120-02-LM-Q-309 |
ESQT-120-02-M-Q-360 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0465572345 vs ESQT-120-02-M-Q-360 |
ESQT-120-03-H-Q-309 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0465572345 vs ESQT-120-03-H-Q-309 |
M55302/166C20X1 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 0465572345 vs M55302/166C20X1 |
ESQT-120-02-G-Q-450 | Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0465572345 vs ESQT-120-02-G-Q-450 |