Part Details for 0465571145 by Molex
Overview of 0465571145 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0465571145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0465571145CT-ND
|
DigiKey | CONN HD ARRAY RCPT 40P SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5415 / $16.1300 | Buy Now |
DISTI #
0465571145
|
Avnet Americas | Conn Board to Board RCP 40 POS 1.27mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 0465571145) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.8655 / $13.2594 | Buy Now |
DISTI #
MOL46557-1145
|
Heilind Electronics | SEARAY SLIM RECT ASSY 04X10X .1 TIN | Americas - 0 in Stock |
|
$10.1585 / $10.8696 | Buy Now |
DISTI #
000000000002986110
|
Sager | Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X10X 5.1 Tin Min Qty: 350 | 0 |
|
$9.2200 / $10.2000 | Buy Now |
DISTI #
0465571145
|
Avnet Asia | Conn Board to Board RCP 40 POS 1.27mm Solder ST Thru-Hole Embossed T/R (Alt: 0465571145) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0465571145
0465571145 CAD Models
0465571145 Part Data Attributes
|
0465571145
Molex
Buy Now
Datasheet
|
Compare Parts:
0465571145
Molex
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |