Part Details for 0465562245 by Molex
Overview of 0465562245 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0465562245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0465562245-ND
|
DigiKey | SEARAY SLIM PLUG ASSY 04X20 2.9 Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1404 | Buy Now |
DISTI #
0465562245
|
Avnet Americas | Connector Stacking Plug 80 Position 6.6mm Stack Height 1.27mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 0465562245) Min Qty: 280 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3736 / $8.1086 | Buy Now |
DISTI #
MOL46556-2245
|
Heilind Electronics | SEARAY SLIM PLUG ASSY 04X20 2. | Americas - 0 in Stock |
|
$6.3679 / $7.2906 | Buy Now |
DISTI #
000000000006196053
|
Sager | Board to Board & Mezzanine Connectors SeaRay Slim Plug Assy 04X20 2.9 Tin Min Qty: 280 | 0 |
|
$5.7900 / $6.8400 | Buy Now |