-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3717
|
Newark | Surface Mount Fuse, Fuse Current:6.3A, Blow Characteristic:Time Delay, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 465 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 046506.3DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 191 |
|
$0.5650 | Buy Now |
DISTI #
F3672CT-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1137 In Stock |
|
$0.8077 / $2.0400 | Buy Now |
DISTI #
576-046506.3DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 RoHS: Compliant | 1223 |
|
$0.8300 / $1.8600 | Buy Now |
|
Future Electronics | 465 Series Time Lag 250 V 6.3 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.7850 / $0.8450 | Buy Now |
|
Future Electronics | 465 Series Time Lag 250 V 6.3 A 12.1 x 4.5 mm SMT NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7850 / $0.8300 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$0.9870 / $1.6450 | Buy Now | |
|
Quest Components | 185 |
|
$1.1200 / $2.2400 | Buy Now | |
|
Quest Components | 1200 |
|
$1.0668 / $2.8448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
046506.3DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
046506.3DR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 144 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 046506.3DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046506.3DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046506.3 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 046506.3DR vs 046506.3 |
46506.3 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 6.3A, 250VAC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 046506.3DR vs 46506.3 |