There are no models available for this part yet.
Overview of 0464379327 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0464379327 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0464379327-ND
|
DigiKey | RA PLUG TEN60 G-2P-30S-2P-G Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8282 | Buy Now | |
DISTI #
0464379327
|
Avnet Americas | Connector Power Plug 4Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 70 Terminal 1 Port Tray - Trays (Alt: 0464379327) RoHS: Not Compliant Min Qty: 500 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$16.7857 / $21.7742 | Buy Now | |
DISTI #
MOL46437-9327
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46437-9327 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
46437-9327
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$15.3400 / $23.9300 | Buy Now |