Part Details for 0464371281 by Molex
Overview of 0464371281 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464371281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464371281-ND
|
DigiKey | TEN60 R/A PLUG ASSY G-10S-3AC-G Min Qty: 750 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2076 | Buy Now |
DISTI #
MOL46437-1281
|
Heilind Electronics | TEN60 R/A PLUG ASSY G-10S-3AC-G | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0464371281
0464371281 CAD Models
0464371281 Part Data Attributes
|
0464371281
Molex
Buy Now
Datasheet
|
Compare Parts:
0464371281
Molex
Board Connector, 13 Contact(s), Right Angle, Press Fit Terminal, Guide Slot, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.112 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 13 |
Alternate Parts for 0464371281
This table gives cross-reference parts and alternative options found for 0464371281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0464371281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0459848443 | Board Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 0464371281 vs 0459848443 |
0459848441 | Board Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 0464371281 vs 0459848441 |
0464371264 | Board Connector, 13 Contact(s), Right Angle, Press Fit Terminal, Locking, Black Insulator, Plug, | Molex | 0464371281 vs 0464371264 |