Part Details for 0464371077 by Molex
Overview of 0464371077 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464371077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0464371077-ND
|
DigiKey | CONN PLUG TEN60 14POS PCB Min Qty: 1000 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4339 | Buy Now |
DISTI #
0464371077
|
Avnet Americas | EXTreme Ten60 Conn Power PL 4Power/12Signal POS Solder RA Thru-Hole 16 Terminal 1 Port Tray - Trays (Alt: 0464371077) RoHS: Compliant Min Qty: 1000 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.6280 / $6.8331 | Buy Now |
DISTI #
MOL46437-1077
|
Heilind Electronics | TEN60 RA PLUG ASSY 2P-12S-2P | Americas - 0 in Stock |
|
$5.7752 / $5.8614 | Buy Now |
Part Details for 0464371077
0464371077 CAD Models
0464371077 Part Data Attributes
|
0464371077
Molex
Buy Now
Datasheet
|
Compare Parts:
0464371077
Molex
Board Connector, 16 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 200 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.112 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 |
Alternate Parts for 0464371077
This table gives cross-reference parts and alternative options found for 0464371077. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0464371077, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC36DRXH | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 0464371077 vs GMC36DRXH |
PETC-02-12-02-01-L-VT-LC-L | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Samtec Inc | 0464371077 vs PETC-02-12-02-01-L-VT-LC-L |
HMC36DRXS-S734 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 0464371077 vs HMC36DRXS-S734 |
10106124-8002001LF | PwrBlade+® , Power Connectors, 8HP+8S STB, Right Angle, Header. | Amphenol Communications Solutions | 0464371077 vs 10106124-8002001LF |
RMC36DRXH-S734 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 0464371077 vs RMC36DRXH-S734 |
LXE11DHHT | Card Edge Connector, 22 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 0464371077 vs LXE11DHHT |
RMC36DRXS-S734 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 0464371077 vs RMC36DRXS-S734 |
RXE11DHHT | Card Edge Connector, 22 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 0464371077 vs RXE11DHHT |
AMC36DRXH-S734 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 0464371077 vs AMC36DRXH-S734 |
HMC36DRXH-S734 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 0464371077 vs HMC36DRXH-S734 |