There are no models available for this part yet.
Overview of 0464371069 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0464371069 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0464371069-ND
|
DigiKey | CONN RCPT TEN60 34POS PCB Min Qty: 525 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7693 | Buy Now | |
DISTI #
0464371069
|
Avnet Americas | EXTreme Ten60 Conn Power PL 8Power/24Signal POS Solder RA Thru-Hole 32 Terminal 1 Port Tray - Trays (Alt: 0464371069) RoHS: Compliant Min Qty: 525 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$11.1528 | Buy Now | |
DISTI #
MOL46437-1069
|
Heilind Electronics | TEN60 PLUG ASSY 4P-24S-4P | Americas - 0 in Stock |
|
$13.2803 / $13.4785 | Buy Now | |
DISTI #
000000000002986089
|
Sager | Power to the Board TEN60 PLUG ASSY 4P-24S-4P Min Qty: 525 | 0 |
|
$12.2300 | Buy Now |
CAD Models for 0464371069 by Molex
Part Data Attributes for 0464371069 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
465621069
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
UL Flammability Code
|
94V-0
|