Part Details for 0464369320 by Molex
Overview of 0464369320 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464369320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0464369320-ND
|
DigiKey | RA REC TEN60 G-5P-30S-G Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
150 In Stock |
|
$15.2382 / $20.5800 | Buy Now |
DISTI #
0464369320
|
Avnet Americas | Connector Power Receptacle 5Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 80 Terminal 1 Port Tray - Trays (Alt: 0464369320) RoHS: Not Compliant Min Qty: 450 Package Multiple: 150 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$11.0126 / $18.7215 | Buy Now |
DISTI #
MOL46436-9320
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL46436-9320 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46436-9320
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$14.7600 / $20.2900 | Buy Now |