Part Details for 0464125DR by Littelfuse Inc
Overview of 0464125DR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0464125DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FAST-ACTING SURFACE MOUNT FUSE Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Surface Mount, NANO RoHS: Compliant |
|
|
RFQ |