-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8550
|
Newark | Fuse 250V V/Fa Nano2 Rohs 25A/ Tr Rohs Compliant: Yes |Littelfuse 0463025.ER RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6300 / $3.2000 | Buy Now |
DISTI #
F6438CT-ND
|
DigiKey | FUSE BRD MT 25A 250VAC 100VDC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9742 In Stock |
|
$2.5469 / $5.3800 | Buy Now |
DISTI #
576-0463025.ER
|
Mouser Electronics | Surface Mount Fuses 250VAC 25A .00215ohms 463 NANO2 RoHS: Compliant | 1220 |
|
$2.5500 / $5.1300 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
C1S425201302913
|
Chip1Stop | Fuses RoHS: Compliant | 4950 |
|
$2.4850 / $2.9700 | Buy Now |
DISTI #
C1S425200905722
|
Chip1Stop | Fuses RoHS: Compliant | 419 |
|
$2.9010 / $3.6200 | Buy Now |
|
Ozdisan Elektronik | FUSE BRDMT 25A 250VAC/100VDC SMD | 0 |
|
$6.4034 / $7.0437 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0463025.ER
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0463025.ER
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 50A | |
Blow Characteristic | FAST | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 10.08 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 668 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CE; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
This table gives cross-reference parts and alternative options found for 0463025.ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0463025.ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-3812F2500T-2 | Electric Fuse, Fast Blow, 25A, 250VAC, 80VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 0463025.ER vs SF-3812F2500T-2 |