Part Details for 046288012000846+ by Kyocera AVX Components
Overview of 046288012000846+ by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046288012000846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P1246
|
Newark | Ffc/Fpc Board Connector, Zif, 6288 Series, Surface Mount, Plug, 12, Bottom, 0.5 Mm Rohs Compliant: Yes |AVX INTERCONNECT 046288012000846+ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.4980 | Buy Now |
DISTI #
11R8278
|
Newark | Ffc/Fpc Connector, Receptacle 12Pos 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:6288 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Kyocera Avx 046288012000846+ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6540 | Buy Now |
DISTI #
478-046288012000846+CT-ND
|
DigiKey | CONN FFC BOTTOM 12POS 0.5MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15010 In Stock |
|
$0.4781 / $1.3800 | Buy Now |
DISTI #
046288012000846+
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 046288012000846+) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5470 | Buy Now |
DISTI #
581-046288012000846+
|
Mouser Electronics | FFC & FPC Connectors 12P ZIF R/A SMT ON E TOUCH FLIP LOCK RoHS: Compliant | 5245 |
|
$0.5470 / $1.2200 | Buy Now |
DISTI #
70107525
|
RS | Rectangular Conn, FFC ZIF, 12 Pos., Right-Angle, SMT, Flip-Lock, 6288 Series | ELCO / AVX 046288012000846+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 521 |
|
$0.6800 / $1.1400 | Buy Now |
|
Future Electronics | 12 pin 0.5mm pitch right angled surface mount ZIF connector with flip lock RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Bristol Electronics | 831 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 12 CONTACT(S), 1 ROW(S), RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 1040 |
|
$0.8733 / $2.4950 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 12 CONTACT(S), 1 ROW(S), RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING (Also Known As: 04-6288-012-000-846+) | 1040 |
|
$0.8733 / $2.4950 | Buy Now |
Part Details for 046288012000846+
046288012000846+ CAD Models
046288012000846+ Part Data Attributes
|
046288012000846+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046288012000846+
Kyocera AVX Components
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kyocera AVX | |
Body Breadth | 0.079 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.402 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for 046288012000846+
This table gives cross-reference parts and alternative options found for 046288012000846+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046288012000846+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046288012000800+ | CONNECTOR, 12 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046288012000846+ vs 046288012000800+ |
046288012000800+ | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046288012000846+ vs 046288012000800+ |
046288012000846+ | CONNECTOR, 12 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046288012000846+ vs 046288012000846+ |
046288012000846+ | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046288012000846+ vs 046288012000846+ |