046284024002846+
Description: FFC/FPC Connector,

Overview of 046284024002846+ by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for 046284024002846+ by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 046284024002846+
Avnet Americas KCP FPC 0.5 MM TAPE/REEL - Tape and Reel (Alt: 046284024002846+) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 16,000 $0.5658
$0.5658 Buy Now

CAD Models for 046284024002846+ by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 046284024002846+ by KYOCERA Corporation

046284024002846+
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Body Breadth
0.059 inch
Body Depth
0.159 inch
Body Length
0.547 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
Insertion Force-Max
LIF N
Insulation Resistance
100000000 Ω
Insulator Color
IVORY
Insulator Material
PLASTIC
JESD-609 Code
e4
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.4 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 046284024002846+
    KYOCERA Corporation
    FFC/FPC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 046284024002846+ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 046284024002846+ by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of 046284024002846+ would you like to use for your alert(s)?
  • Please alert me when 046284024002846+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 046284024002846+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 046284024002846+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 046284024002846+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 046284024002846+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 046284024002846+ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: