Part Details for 046284020002800+ by Kyocera AVX Components
Overview of 046284020002800+ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046284020002800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046284020002800+-ND
|
DigiKey | CONN FFC FPC 20POS 0.5MM R/A Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3399 | Buy Now |
DISTI #
046284020002800+
|
Avnet Americas | SMT 0.5MM 6284 20WAY FFC CON - Tape and Reel (Alt: 046284020002800+) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
346-046284020002800+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 20pos RA Dual LIF Tin RoHS: Compliant | 0 |
|
$0.3460 | Order Now |
|
Future Electronics | 20 Position 0.5 mm Surface Mount Right Angle FFC/FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.3350 | Buy Now |
DISTI #
04-6284-020-002-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3670 | Buy Now |
|
New Advantage Corporation | FFC/FPC-FINE PITCH BRD TO BRD RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.3554 | Buy Now |