There are no models available for this part yet.
Overview of 046281253212846+ by KYOCERA Crystal Device Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 046281253212846+ by KYOCERA Crystal Device Corporation
Part Data Attributes for 046281253212846+ by KYOCERA Crystal Device Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.049 inch
|
Body Depth
|
0.167 inch
|
Body Length
|
0.689 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.012 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.4 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
53
|
Alternate Parts for 046281253212846+
This table gives cross-reference parts and alternative options found for 046281253212846+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046281253212846+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046281253212800+ | CONNECTOR, 53 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046281253212846+ vs 046281253212800+ |
046281253212800 | Card Edge Connector, 53 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Kyocera AVX Components | 046281253212846+ vs 046281253212800 |
046281253212800+ | Card Edge Connector, 53 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046281253212846+ vs 046281253212800+ |
046281253212800+ | Card Edge Connector, 53 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046281253212846+ vs 046281253212800+ |
046281253212829+ | Card Edge Connector, 53 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Kyocera AVX Components | 046281253212846+ vs 046281253212829+ |