Part Details for 046274046000800 by KYOCERA Crystal Device Corporation
Overview of 046274046000800 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 046274046000800
046274046000800 CAD Models
046274046000800 Part Data Attributes
|
046274046000800
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
046274046000800
KYOCERA Crystal Device Corporation
CONNECTOR, 46 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.173 inch | |
Body Length | 1.122 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 46 |
Alternate Parts for 046274046000800
This table gives cross-reference parts and alternative options found for 046274046000800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046274046000800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046274046000800 | Card Edge Connector, 46 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | KYOCERA Corporation | 046274046000800 vs 046274046000800 |
046274046000894+ | Card Edge Connector | Kyocera AVX Components | 046274046000800 vs 046274046000894+ |
046274046000800+ | Card Edge Connector, 46 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046274046000800 vs 046274046000800+ |
046274046000894+ | Card Edge Connector, 46 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046274046000800 vs 046274046000894+ |
046274046000800 | Card Edge Connector, 46 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Brown Insulator | Kyocera AVX Components | 046274046000800 vs 046274046000800 |
046274046000800+ | Card Edge Connector | Kyocera AVX Components | 046274046000800 vs 046274046000800+ |
046274046000894+ | CONNECTOR, 46 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046274046000800 vs 046274046000894+ |