Part Details for 046270025000829+ by Kyocera AVX Components
Overview of 046270025000829+ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 046270025000829+
046270025000829+ CAD Models
046270025000829+ Part Data Attributes
|
046270025000829+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046270025000829+
Kyocera AVX Components
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.035 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.731 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 |
Alternate Parts for 046270025000829+
This table gives cross-reference parts and alternative options found for 046270025000829+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046270025000829+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046250025000800 | Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 046270025000829+ vs 046250025000800 |
046270025000800 | Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Kyocera AVX Components | 046270025000829+ vs 046270025000800 |
046270025000829+ | CONNECTOR, 25 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046270025000829+ vs 046270025000829+ |
046250025000800+ | Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046270025000829+ vs 046250025000800+ |
046250025000800 | CONNECTOR, 25 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046270025000829+ vs 046250025000800 |
046270025000883 | Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Kyocera AVX Components | 046270025000829+ vs 046270025000883 |
046270025000829+ | Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046270025000829+ vs 046270025000829+ |
046250025000800 | Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046270025000829+ vs 046250025000800 |