Part Details for 046269027001829+ by KYOCERA Corporation
Overview of 046269027001829+ by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 046269027001829+
046269027001829+ CAD Models
046269027001829+ Part Data Attributes
|
046269027001829+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
046269027001829+
KYOCERA Corporation
Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.059 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.76 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 |
Alternate Parts for 046269027001829+
This table gives cross-reference parts and alternative options found for 046269027001829+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046269027001829+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046239027001800 | CONNECTOR, 27 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046269027001829+ vs 046239027001800 |
046269027001846+ | Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046269027001829+ vs 046269027001846+ |
046269027001800 | Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 046269027001829+ vs 046269027001800 |
046269027001800 | CONNECTOR, 27 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046269027001829+ vs 046269027001800 |
046239027001800 | Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Connector Products Division | 046269027001829+ vs 046239027001800 |
046269027001800+ | Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046269027001829+ vs 046269027001800+ |
046269027001800+ | CONNECTOR, 27 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046269027001829+ vs 046269027001800+ |
046239027001800 | Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT | Kyocera AVX Components | 046269027001829+ vs 046239027001800 |
046239027001800/+ | FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, | KYOCERA Corporation | 046269027001829+ vs 046239027001800/+ |
046239027001800 | Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 046269027001829+ vs 046239027001800 |