There are no models available for this part yet.
Overview of 046266017001800 by KYOCERA Crystal Device Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 046266017001800 by KYOCERA Crystal Device Corporation
Part Data Attributes for 046266017001800 by KYOCERA Crystal Device Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.096 inch
|
Body Depth
|
0.138 inch
|
Body Length
|
0.402 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.020 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
17
|
Alternate Parts for 046266017001800
This table gives cross-reference parts and alternative options found for 046266017001800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046266017001800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046266517001894+ | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266017001800 vs 046266517001894+ |
046266517001800 | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | KYOCERA Corporation | 046266017001800 vs 046266517001800 |
046266517001800+ | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266017001800 vs 046266517001800+ |
046266017001851+ | CONNECTOR, 17 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046266017001800 vs 046266017001851+ |
046266517001800+ | Card Edge Connector | Kyocera AVX Components | 046266017001800 vs 046266517001800+ |
046266017001894+ | CONNECTOR, 17 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046266017001800 vs 046266017001894+ |
046266017001894+ | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266017001800 vs 046266017001894+ |
046266017001851+ | Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266017001800 vs 046266017001851+ |
046266017001800+ | CONNECTOR, 17 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046266017001800 vs 046266017001800+ |
046266017001800+ | Card Edge Connector | Kyocera AVX Components | 046266017001800 vs 046266017001800+ |