Part Details for 046266015001800+ by KYOCERA Crystal Device Corporation
Overview of 046266015001800+ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 046266015001800+
046266015001800+ CAD Models
046266015001800+ Part Data Attributes
|
046266015001800+
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
046266015001800+
KYOCERA Crystal Device Corporation
CONNECTOR, 15 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 0.096 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.362 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.6 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for 046266015001800+
This table gives cross-reference parts and alternative options found for 046266015001800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046266015001800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046266015001800+ | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266015001800+ vs 046266015001800+ |
046266015001851+ | CONNECTOR, 15 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046266015001800+ vs 046266015001851+ |
046266515001800+ | Card Edge Connector | Kyocera AVX Components | 046266015001800+ vs 046266515001800+ |
046266515001851+ | Card Edge Connector | Kyocera AVX Components | 046266015001800+ vs 046266515001851+ |
046266015001894+ | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266015001800+ vs 046266015001894+ |
046266515001851+ | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266015001800+ vs 046266515001851+ |
046266515001894+ | CONNECTOR, 15 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046266015001800+ vs 046266515001894+ |
046266515001800+ | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266015001800+ vs 046266515001800+ |
046266015001894+ | Card Edge Connector | Kyocera AVX Components | 046266015001800+ vs 046266015001894+ |
046266015001851+ | Card Edge Connector | Kyocera AVX Components | 046266015001800+ vs 046266015001851+ |