Part Details for 046266013011800 by Kyocera AVX Components
Overview of 046266013011800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 046266013011800
046266013011800 CAD Models
046266013011800 Part Data Attributes
|
046266013011800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046266013011800
Kyocera AVX Components
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 0.096 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.323 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
Alternate Parts for 046266013011800
This table gives cross-reference parts and alternative options found for 046266013011800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046266013011800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046266513011800 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | KYOCERA Corporation | 046266013011800 vs 046266513011800 |
046266013011800+ | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046266013011800 vs 046266013011800+ |
046266513011800+ | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266013011800 vs 046266513011800+ |
046266513011851+ | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046266013011800 vs 046266513011851+ |
046266013011800 | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046266013011800 vs 046266013011800 |
046266513011851+ | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266013011800 vs 046266513011851+ |
046266013011800 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | KYOCERA Corporation | 046266013011800 vs 046266013011800 |
046266013011851+ | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046266013011800 vs 046266013011851+ |
046266513011800+ | CONNECTOR, 13 CONTACT(S), FEMALE, STRAIGHT FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046266013011800 vs 046266513011800+ |