There are no models available for this part yet.
Overview of 046254009000800+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 046254009000800+ by Kyocera AVX Components
Part Data Attributes for 046254009000800+ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Breadth
|
0.047 inch
|
Body Depth
|
0.157 inch
|
Body Length
|
0.299 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
DUAL PRONG
|
Filter Feature
|
NO
|
Mating Contact Pitch
|
0.020 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
9
|
Alternate Parts for 046254009000800+
This table gives cross-reference parts and alternative options found for 046254009000800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046254009000800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046254009000800 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking | Kyocera AVX Components | 046254009000800+ vs 046254009000800 |
046254009000829 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 046254009000800+ vs 046254009000829 |
046254009000800+ | CONNECTOR, 9 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046254009000800+ vs 046254009000800+ |
046254009000800+ | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046254009000800+ vs 046254009000800+ |
046254009000800 | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 046254009000800+ vs 046254009000800 |
046254009000829+ | CONNECTOR, 9 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046254009000800+ vs 046254009000829+ |
046254009000829+ | Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046254009000800+ vs 046254009000829+ |
046254009000829 | CONNECTOR, 9 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046254009000800+ vs 046254009000829 |
046254009000829+ | Card Edge Connector | Kyocera AVX Components | 046254009000800+ vs 046254009000829+ |