Part Details for 046250026000883 by Kyocera AVX Components
Overview of 046250026000883 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 046250026000883
046250026000883 CAD Models
046250026000883 Part Data Attributes
|
046250026000883
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046250026000883
Kyocera AVX Components
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.035 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.75 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 046250026000883
This table gives cross-reference parts and alternative options found for 046250026000883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046250026000883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046270026000883 | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Kyocera AVX Components | 046250026000883 vs 046270026000883 |
046270026000800 | CONNECTOR, 26 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046250026000883 vs 046270026000800 |
046270026000829+ | CONNECTOR, 26 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046250026000883 vs 046270026000829+ |
046270026000800 | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Kyocera AVX Components | 046250026000883 vs 046270026000800 |
046250026000800 | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046250026000883 vs 046250026000800 |
046250026000800+ | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 046250026000883 vs 046250026000800+ |
046250026000800+ | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046250026000883 vs 046250026000800+ |
046250026000800 | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Corporation | 046250026000883 vs 046250026000800 |
046250026000800 | CONNECTOR, 26 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046250026000883 vs 046250026000800 |