Part Details for 04625-000 by OMRON Industrial Automation
Overview of 04625-000 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68046-250LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 100 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 04625-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72225141
|
RS | BELLOWS, AIB, CLN RM, 04625-000 | Omron Automation 04625-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,180.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$1,030.5500 / $1,091.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$1,030.5500 / $1,091.4500 | Buy Now |