There are no models available for this part yet.
Overview of 046244422010800+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 046244422010800+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-046244422010800+-ND
|
DigiKey | CONN FFC VERT 22POS 0.5MM SMD Min Qty: 4500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3747 | Buy Now | |
DISTI #
046244422010800+
|
Avnet Americas | FPC 0.5 MM - Tape and Reel (Alt: 046244422010800+) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4398 | Buy Now | |
DISTI #
346-046244422010800+
|
Mouser Electronics | FFC & FPC Connectors 0.5mm Pitch 22pos Ve rt Tin Stnd RoHS: Compliant | 0 |
|
$0.3780 | Order Now | |
DISTI #
046244422010800+
|
TTI | FFC & FPC Connectors 0.5mm Pitch 22pos Ve rt Tin Stnd RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4040 | Buy Now |