Part Details for 046240050021846+ by Kyocera AVX Components
Overview of 046240050021846+ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046240050021846+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046240050021846+-ND
|
DigiKey | CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4564 | Buy Now |
DISTI #
046240050021846+
|
Avnet Abacus | Conn FFC/FPC SKT 50 POS 0.5mm Solder RA SMD T/R (Alt: 046240050021846+) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 046240050021846+
046240050021846+ CAD Models
046240050021846+ Part Data Attributes
|
046240050021846+
Kyocera AVX Components
Buy Now
|
Compare Parts:
046240050021846+
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |