Part Details for 0462350004 by Molex
Overview of 0462350004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0462350004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11253CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
310431 In Stock |
|
$0.0531 / $0.1900 | Buy Now |
DISTI #
0462350004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0462350004) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Container: Reel | 0 |
|
$0.0518 / $0.0646 | Buy Now |
DISTI #
MOL46235-0004
|
Heilind Electronics | MICRO-FIT FEM. CRP LOW FORCE 26-30 30AU | Americas - 0 in Stock |
|
$0.0712 / $0.0794 | Buy Now |
DISTI #
46235-0004
|
TTI | Headers & Wire Housings 26-30FEM 30AU LW FRC Reel of 12000 RoHS: Compliant pbFree: Pb-Free Min Qty: 84000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0660 | Buy Now |
DISTI #
000000000003583387
|
Sager | Headers & Wire Housings MICRO FIT CRMP TERM 26-30AWG Min Qty: 84000 | 0 |
|
$0.0656 | Buy Now |
Part Details for 0462350004
0462350004 CAD Models
0462350004 Part Data Attributes
|
0462350004
Molex
Buy Now
Datasheet
|
Compare Parts:
0462350004
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Used With | 43025 , 43645 MICRO-FIT 3.0 RECEPTACLE, 44133 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 26 AWG |