Datasheets
046232126015800+ by:

Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for 046232126015800+ by Kyocera AVX Components

Overview of 046232126015800+ by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 046232126015800+

Part # Distributor Description Stock Price Buy
DISTI # 478-046232126015800+CT-ND
DigiKey CONN FFC FPC VERT 26POS 1MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 889
In Stock
  • 1 $0.8000
  • 10 $0.6750
  • 25 $0.6476
  • 50 $0.6338
  • 100 $0.6062
  • 250 $0.5510
  • 900 $0.4822
  • 1,800 $0.4133
  • 2,700 $0.3995
  • 6,300 $0.3857
  • 9,000 $0.3664
  • 22,500 $0.3582
$0.3582 / $0.8000 Buy Now
DISTI # 346-046232126015800
Mouser Electronics FFC & FPC Connectors FPC 1.0MM 26POS RoHS: Compliant 0
  • 1 $0.8500
  • 10 $0.7510
  • 100 $0.6480
  • 200 $0.5890
  • 500 $0.4460
  • 900 $0.4460
  • 1,800 $0.4110
$0.4110 / $0.8500 Order Now
Future Electronics 6232 Series 26 Position FFC FPC Vertical 1 Sided Connector Socket RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel 900
Reel
  • 900 $0.4250
  • 1,800 $0.4150
  • 2,700 $0.4100
  • 3,600 $0.4050
  • 4,500 $0.3900
$0.3900 / $0.4250 Buy Now
DISTI # 04-6232-126-015-800+
TTI FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel Americas - 900
In Stock
  • 900 $0.4820
  • 1,800 $0.4160
  • 2,700 $0.4080
  • 6,300 $0.4000
$0.4000 / $0.4820 Buy Now
DISTI # 046232126015800+
TTI FFC & FPC Connectors FPC 1.0MM 26POS RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 900 Container: Reel Americas - 0
  • 3,600 $0.3990
  • 6,300 $0.3910
$0.3910 / $0.3990 Buy Now
DISTI # 046232126015800+
Avnet Abacus Conn FFC/FPC Connector SKT 26 POS 2mm Solder ST SMD T/R (Alt: 046232126015800+) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 046232126015800+

046232126015800+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

046232126015800+ Part Data Attributes:

046232126015800+ Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
046232126015800+ Kyocera AVX Components Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AVX CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
Body Breadth 0.118 inch
Body Depth 0.201 inch
Body Length 1.142 inch
Connector Type FFC/FPC CONNECTOR
Contact Finish Mating TIN COPPER
Contact Finish Termination TIN COPPER
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e2
MIL Conformance NO
Mating Contact Pitch 0.039 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 26

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 046232126015800+ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 046232126015800+ by Kyocera AVX Components

  • Please alert me when 046232126015800+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 046232126015800+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 046232126015800+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 046232126015800+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 046232126015800+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 046232126015800+ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: