Part Details for 046232123103800+ by Kyocera AVX Components
Overview of 046232123103800+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046232123103800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-046232123103800+CT-ND
|
DigiKey | CONN FFC FPC TOP 23POS 1MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
999 In Stock |
|
$0.3406 / $1.0200 | Buy Now |
DISTI #
046232123103800+
|
Avnet Americas | FPC 1.0 MM - Tape and Reel (Alt: 046232123103800+) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3897 | Buy Now |
DISTI #
346-046232123103800
|
Mouser Electronics | FFC & FPC Connectors FPC 1.0MM 23POS RoHS: Compliant | 0 |
|
$0.4110 | Order Now |
DISTI #
04-6232-123-103-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4540 / $0.4820 | Buy Now |
DISTI #
046232123103800+
|
TTI | FFC & FPC Connectors FPC 1.0MM 23POS RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4070 | Buy Now |
Part Details for 046232123103800+
046232123103800+ CAD Models
046232123103800+ Part Data Attributes
|
046232123103800+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046232123103800+
Kyocera AVX Components
Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Body Breadth | 0.118 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.047 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 |
Alternate Parts for 046232123103800+
This table gives cross-reference parts and alternative options found for 046232123103800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046232123103800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
046232123103800 | KYOCERA Connector Products Division | Check for Price | Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | 046232123103800+ vs 046232123103800 |
046232123103800 | Kyocera AVX Components | Check for Price | Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | 046232123103800+ vs 046232123103800 |
046232123103800 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 23 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | 046232123103800+ vs 046232123103800 |