There are no models available for this part yet.
Overview of 046232115102800+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 046232115102800+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-046232115102800+CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 15POS 1MM RA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
986 In Stock |
|
$0.2603 / $0.7900 | Buy Now | |
DISTI #
046232115102800+
|
Avnet Americas | Conn FFC/FPC Socket 15 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 046232115102800+) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3709 | Buy Now | |
DISTI #
346-046232115102800
|
Mouser Electronics | FFC & FPC Connectors FPC 1.0MM 15POS RoHS: Compliant | 0 |
|
$0.2930 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2340 | Buy Now | ||
DISTI #
04-6232-115-102-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3410 / $0.3620 | Buy Now | |
DISTI #
046232115102800+
|
TTI | FFC & FPC Connectors FPC 1.0MM 15POS RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3610 | Buy Now |
CAD Models for 046232115102800+ by Kyocera AVX Components
Part Data Attributes for 046232115102800+ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
0.118 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.732 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
TIN COPPER
|
Contact Finish Termination
|
TIN COPPER
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e2
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
15
|
Alternate Parts for 046232115102800+
This table gives cross-reference parts and alternative options found for 046232115102800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046232115102800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046232115102800 | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Kyocera AVX Components | 046232115102800+ vs 046232115102800 |
046232115102800 | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | KYOCERA Connector Products Division | 046232115102800+ vs 046232115102800 |
046232115102800+ | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046232115102800+ vs 046232115102800+ |