Part Details for 046232107102800+ by Kyocera AVX Components
Overview of 046232107102800+ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 046232107102800+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6091
|
Newark | Fpc 1.0 Mm/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 046232107102800+ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2040 | Buy Now |
DISTI #
478-046232107102800+CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 7POS 1MM R/A Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
746 In Stock |
|
$0.1956 / $0.6200 | Buy Now |
DISTI #
046232107102800+
|
Avnet Americas | Conn FFC/FPC Socket 7 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 046232107102800+) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.2238 | Buy Now |
DISTI #
346-046232107102800
|
Mouser Electronics | FFC & FPC Connectors FPC 1.0MM 07POS RoHS: Compliant | 0 |
|
$0.2300 | Order Now |
|
Future Electronics | 6232 Series 7 Position FFC FPC Straight Right Angle Connector Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 2000Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | 6232 Series 7 Position FFC FPC Straight Right Angle Connector Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
04-6232-107-102-800+
|
TTI | FFC & FPC Connectors FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2660 / $0.2820 | Buy Now |
DISTI #
046232107102800+
|
TTI | FFC & FPC Connectors FPC 1.0MM 07POS RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2770 | Buy Now |
Part Details for 046232107102800+
046232107102800+ CAD Models
046232107102800+ Part Data Attributes
|
046232107102800+
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
046232107102800+
Kyocera AVX Components
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2015-06-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.417 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |
Alternate Parts for 046232107102800+
This table gives cross-reference parts and alternative options found for 046232107102800+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 046232107102800+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
046232107102800+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 046232107102800+ vs 046232107102800+ |
046232107102800+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | KYOCERA Corporation | 046232107102800+ vs 046232107102800+ |
046232107102800 | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT | KYOCERA Crystal Device Corporation | 046232107102800+ vs 046232107102800 |
046232107102800 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Kyocera AVX Components | 046232107102800+ vs 046232107102800 |